892-074-521-203

Heilind Number:EDA892-074-521-203
Manufacturer:EDAC
Manufacturer Number:892-074-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-521-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and two rows of 74 positions, it offers reliable connectivity for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and black color make it a sleek and versatile choice for your PCB assembly needs. Trust in the quality and longevity of this essential component for your electronic projects.