892-074-521-208

Heilind Number:EDA892-074-521-208
Manufacturer:EDAC
Manufacturer Number:892-074-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-521-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Built for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contacts guarantee optimal conductivity, while the 2-row design with 74 positions allows for versatile connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this Straight-mount Card Edge Connector to deliver seamless board-to-board connections with precision and performance. Elevate your PCB assembly process with this essential component.