892-074-523-207

Heilind Number:EDA892-074-523-207
Manufacturer:EDAC
Manufacturer Number:892-074-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-523-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, a crucial component designed for peak performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also built to withstand high temperatures. Featuring two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration into your PCB setup, boasting 74 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in this essential component for efficient and dependable board-to-board connections in your electronic assemblies.