892-074-523-208

Heilind Number:EDA892-074-523-208
Manufacturer:EDAC
Manufacturer Number:892-074-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-523-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a low amperage of 3 A, it ensures efficient power transfer while maintaining safety standards. The copper alloy contact material guarantees reliable connectivity, and the double row design with 74 positions offers versatility for your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is essential for seamless board-to-board connections in any electronic application. Trust in its straight mount orientation for easy installation and superior performance. Elevate your PCB connectivity with this essential component.