892-074-523-212

Heilind Number:EDA892-074-523-212
Manufacturer:EDAC
Manufacturer Number:892-074-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in classic black. Engineered for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in high-temperature environments. With a 3A amperage rating, it delivers efficient power transmission. The two-row design with 74 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise PCB mating is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connections with this essential component for seamless board-to-board integration.