892-074-524-201

Heilind Number:EDA892-074-524-201
Manufacturer:EDAC
Manufacturer Number:892-074-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3 A. With a compact .1-inch pitch and 74 positions spread across 2 rows, it offers seamless board-to-board connectivity in a straight-mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-demand industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.