892-074-524-204

Heilind Number:EDA892-074-524-204
Manufacturer:EDAC
Manufacturer Number:892-074-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-524-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in high-temperature environments. With a current rating of 3 A, it offers efficient power delivery for your applications. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, this connector provides seamless connectivity for up to 74 positions. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial uses. Upgrade your setup with this essential component.