892-074-524-207

Heilind Number:EDA892-074-524-207
Manufacturer:EDAC
Manufacturer Number:892-074-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-524-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme environments. Featuring two rows and 74 positions, it offers ample connectivity options for your applications. Crafted from durable Copper Alloy, the contacts guarantee efficient signal transmission. The sleek black color and straight mount orientation make for easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Upgrade your connectivity with this essential component.