892-074-540-207

Heilind Number:EDA892-074-540-207
Manufacturer:EDAC
Manufacturer Number:892-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this sleek black connector features a dual-row layout with a total of 74 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability even in the harshest conditions. With an amperage rating of 3A and a pitch of .1 inches, it's perfect for high-speed applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation, making it a must-have for your PCB connectivity needs. Trust in our connector for efficient and stable board-to-board connections.