892-074-540-212

Heilind Number:EDA892-074-540-212
Manufacturer:EDAC
Manufacturer Number:892-074-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance. With 74 positions spread across 2 rows and a pitch of .1 inches, this connector offers ample connectivity for your PCB applications. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees suitability for diverse settings. Upgrade your setup with this essential component for seamless board-to-board connections.