892-074-541-202

Heilind Number:EDA892-074-541-202
Manufacturer:EDAC
Manufacturer Number:892-074-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a sleek black finish and two rows of 74 positions each, it offers versatility in board-to-board connections. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency even in challenging environments. Upgrade your system with this essential component, ideal for a wide range of applications in the electronics industry.