892-074-541-204

Heilind Number:EDA892-074-541-204
Manufacturer:EDAC
Manufacturer Number:892-074-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-541-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures high temperature resistance, operating seamlessly in environments ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. Featuring two rows and a pitch of .1 inches, it offers precise and secure board-to-board connectivity with a total of 74 positions. Its straight mount orientation and .2-inch row spacing make installation and maintenance hassle-free. Trust in the quality and performance of this black-colored connector for seamless integration in your electronic applications.