892-074-541-207

Heilind Number:EDA892-074-541-207
Manufacturer:EDAC
Manufacturer Number:892-074-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and efficient power transmission. With a pitch of .1 inches and two rows of 74 positions, it offers ample connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial settings. Its straight mount orientation and compact design make installation a breeze. Trust in this connector for seamless board-to-board connections in critical systems.