892-074-541-212

Heilind Number:EDA892-074-541-212
Manufacturer:EDAC
Manufacturer Number:892-074-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-541-212

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. This versatile connector, featuring a durable UL 94V-0 Polyphenylene Sulfide housing, is designed for optimal performance in demanding environments. With a double-row configuration and 74 positions, it offers ample connectivity options while ensuring secure and reliable connections. The Copper Alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your critical connectivity needs. Upgrade your setup with this essential component, perfect for a wide range of industrial applications.