892-074-542-201

Heilind Number:EDA892-074-542-201
Manufacturer:EDAC
Manufacturer Number:892-074-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. The copper alloy contacts, arranged in two rows with a pitch of .1 inches and a spacing of .2 inches, provide secure and efficient connectivity. With 74 positions available, you can easily accommodate multiple connections on your PCB. Whether for industrial or commercial applications, this connector guarantees stable performance, even in extreme temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.