892-074-542-202

Heilind Number:EDA892-074-542-202
Manufacturer:EDAC
Manufacturer Number:892-074-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-542-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable addition to any PCB setup. Designed for optimal performance under extreme conditions, this connector boasts a black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 74 positions, it provides ample connectivity for your devices. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-demand application. Upgrade your setup today and experience seamless, efficient connectivity like never before.