892-074-542-204

Heilind Number:EDA892-074-542-204
Manufacturer:EDAC
Manufacturer Number:892-074-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-542-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a double-row design, with a total of 74 positions for seamless connectivity. With a low amperage rating of 3A, it's ideal for a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The contacts are made of copper alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise interfacing is ensured. This connector is suitable for straight mounting orientation on PCBs, offering easy integration. Operating within a wide temperature range from -40 to 105°C, it's built to withstand extreme conditions. Perfect for use in various industries, this connector meets high standards of quality and performance.