892-074-542-208

Heilind Number:EDA892-074-542-208
Manufacturer:EDAC
Manufacturer Number:892-074-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-542-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a low amperage of 3A and sturdy copper alloy contacts, it delivers efficient power transmission. The dual-row configuration with 74 positions offers ample connectivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Whether you require a straight mount orientation or need to accommodate varying board layouts, this connector is versatile and dependable. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections in your projects.