892-074-542-212

Heilind Number:EDA892-074-542-212
Manufacturer:EDAC
Manufacturer Number:892-074-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-542-212

Detailed Description

Enhance connectivity and performance in high-temperature environments with our High Temp Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding conditions. With two rows and 74 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity requirements. Trust in its straight mount orientation for easy installation, making it ideal for a variety of applications. Elevate your PCB connections with this essential component, a must-have for any technology enthusiast or professional.