892-074-544-204

Heilind Number:EDA892-074-544-204
Manufacturer:EDAC
Manufacturer Number:892-074-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-544-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .1 in and two rows of 74 positions, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The sleek black design adds a touch of sophistication to your equipment, while the straight mount orientation ensures easy installation. Trust in this connector for efficient and secure board-to-board connections.