892-074-544-207

Heilind Number:EDA892-074-544-207
Manufacturer:EDAC
Manufacturer Number:892-074-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-544-207

Detailed Description

Enhance your high-temperature PCB connection with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of precision-engineered Copper Alloy contacts and a pitch of .1 inch, it ensures reliable power delivery at an amperage of 3A. The straight mount orientation and 74 positions offer seamless integration, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component for your electronics projects.