892-074-544-212

Heilind Number:EDA892-074-544-212
Manufacturer:EDAC
Manufacturer Number:892-074-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and high temperature resistance. Featuring two rows, 74 positions, and a pitch of .1 inch, it offers efficient connectivity for your PCBs. The contact material is a sturdy Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and reliable. Perfect for a wide range of applications, it is a must-have component for your electronic projects.