892-074-555-201

Heilind Number:EDA892-074-555-201
Manufacturer:EDAC
Manufacturer Number:892-074-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-555-201

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a two-row design with 74 positions, ideal for secure and efficient board-to-board connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring resistance to heat and fire. With a copper alloy contact material, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Its straight mount orientation further simplifies installation. Trust in this high-quality component for seamless and dependable connectivity in your projects.