892-074-555-204

Heilind Number:EDA892-074-555-204
Manufacturer:EDAC
Manufacturer Number:892-074-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-555-204

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of 74 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it ensures reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality for seamless board-to-board connectivity. Elevate your PCB design with this essential component.