892-074-556-201

Heilind Number:EDA892-074-556-201
Manufacturer:EDAC
Manufacturer Number:892-074-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-556-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 74 positions, making it ideal for a wide range of applications. The .1 inch pitch and .2 inch row spacing allow for efficient PCB board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless and secure electronic integration.