892-074-556-202

Heilind Number:EDA892-074-556-202
Manufacturer:EDAC
Manufacturer Number:892-074-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-556-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides secure and efficient connectivity for your devices. Offering 74 positions and a straight mount orientation, it's perfect for a variety of applications. Plus, with an operating temperature range of -40 to 105°C, you can trust it to perform flawlessly in any conditions. Elevate your PCB design with this essential component.