892-074-556-203

Heilind Number:EDA892-074-556-203
Manufacturer:EDAC
Manufacturer Number:892-074-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-556-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and 74 positions, this connector offers ample connectivity for your devices. The copper alloy contact material and a pitch of .1 in guarantee efficient transmission, while a row spacing of .2 in allows for easy installation. Its straight mount orientation makes it versatile for various applications, and with an amperage rating of 3 A, it's suitable for both power and signal transmission. Upgrade your setup with this essential component for seamless board-to-board connections.