892-074-556-204

Heilind Number:EDA892-074-556-204
Manufacturer:EDAC
Manufacturer Number:892-074-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-556-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .1 inches with .2 inches between rows, it offers seamless and efficient PCB-to-PCB connection. Featuring a total of 74 positions, it caters to diverse connectivity needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Upgrade your setup with this essential component, a must-have for any electronic project.