892-074-556-208

Heilind Number:EDA892-074-556-208
Manufacturer:EDAC
Manufacturer Number:892-074-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-556-208

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in sleek black. This essential component boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh environments. With two rows and 74 positions, it offers ample connectivity for your devices. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your circuitry with this high-quality component.