892-074-558-201

Heilind Number:EDA892-074-558-201
Manufacturer:EDAC
Manufacturer Number:892-074-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Built to withstand extreme temperatures, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows of 74 positions at a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options. The right-angle mount orientation allows for easy installation on your board, while the 3A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more innovative solutions.