892-074-558-202

Heilind Number:EDA892-074-558-202
Manufacturer:EDAC
Manufacturer Number:892-074-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-558-202

Detailed Description

Enhance your high-temperature PCB board connections with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a 3A amperage capacity, it ensures reliable power transmission, while its Copper Alloy contacts and 74 positions offer seamless connectivity. Featuring a right-angle mount orientation and a pitch of .1 inches, it's perfect for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and reliability. Explore our full range of PCB connectors for all your connectivity needs.