892-074-558-204

Heilind Number:EDA892-074-558-204
Manufacturer:EDAC
Manufacturer Number:892-074-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-558-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row layout and 74 positions, it offers ample connectivity options, while the copper alloy contacts guarantee reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Upgrade your PCB setups with this high-performance connector, delivering efficiency and longevity.