892-074-558-207

Heilind Number:EDA892-074-558-207
Manufacturer:EDAC
Manufacturer Number:892-074-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-558-207

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance in challenging environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of contacts featuring Copper Alloy material, it ensures reliable power delivery at a maximum of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layouts, offering 74 positions for seamless connectivity. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Perfect for demanding electronic projects, this connector is a must-have for professionals in the field.