892-074-558-208

Heilind Number:EDA892-074-558-208
Manufacturer:EDAC
Manufacturer Number:892-074-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring maximum durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission up to 3A. The 0.1" pitch and 0.2" row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for efficient space utilization. Boasting 74 positions, this connector facilitates complex circuit setups with ease. Operable within a wide temperature range from -40 to 105°C, it guarantees consistent performance under extreme conditions. Elevate your PCB assembly with this essential component.