892-074-558-212

Heilind Number:EDA892-074-558-212
Manufacturer:EDAC
Manufacturer Number:892-074-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-558-212

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector is designed to withstand extreme operating conditions ranging from -40 to 105 °C. With a right-angle mount orientation and two rows for efficient PCB connection, it offers a secure and reliable solution for your electronic projects. The Copper Alloy contact material ensures optimal conductivity, while the 3A amperage rating guarantees safe and efficient power transmission. With a pitch of .1 inch and 74 positions, it provides ample connectivity options for your application. Trust in this connector for seamless board-to-board connections in even the most demanding environments.