892-074-559-201

Heilind Number:EDA892-074-559-201
Manufacturer:EDAC
Manufacturer Number:892-074-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-559-201

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With two rows and 74 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and a pitch of .1 inch guarantee secure and efficient data transmission. Perfect for space-saving installations, its right-angle mount orientation and compact design make it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Upgrade your connectivity with this essential component.