892-074-559-202

Heilind Number:EDA892-074-559-202
Manufacturer:EDAC
Manufacturer Number:892-074-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .1 inches and two rows of 74 positions, it ensures efficient and secure board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Elevate your electronics projects with this essential component.