892-074-559-208

Heilind Number:EDA892-074-559-208
Manufacturer:EDAC
Manufacturer Number:892-074-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating, it provides robust power transmission, while the Copper Alloy contacts offer superior conductivity. Its two-row design with 74 positions allows for efficient data transfer, and the .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this black connector for seamless board-to-board connectivity in your projects.