892-074-560-203

Heilind Number:EDA892-074-560-203
Manufacturer:EDAC
Manufacturer Number:892-074-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless board-to-board connectivity with 74 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for demanding applications, this connector is a crucial component for maintaining seamless connectivity in your PCB systems.