892-074-560-207

Heilind Number:EDA892-074-560-207
Manufacturer:EDAC
Manufacturer Number:892-074-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-074-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-074-560-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in any application. With 74 positions spread across two rows and a pitch of .1 inches, it offers ample connectivity for your PCB boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and high-temperature environments. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined assembly processes. Upgrade your PCB connections with this top-of-the-line card edge connector, a must-have for any electronic project.