892-076-500-201

Heilind Number:EDA892-076-500-201
Manufacturer:EDAC
Manufacturer Number:892-076-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-500-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage capacity, it delivers optimal performance, while its copper alloy contact material guarantees secure and efficient conductivity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for 76 positions. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this essential component for your PCB connectivity needs.