892-076-500-207

Heilind Number:EDA892-076-500-207
Manufacturer:EDAC
Manufacturer Number:892-076-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-500-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures reliable power delivery with an amperage rating of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees superior durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .1 inches, and spaciously accommodating 76 positions, it offers seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various setups, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.