892-076-520-201

Heilind Number:EDA892-076-520-201
Manufacturer:EDAC
Manufacturer Number:892-076-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows and a total of 76 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Rated for a wide operating temperature range from -40 to 105°C, it's ideal for applications requiring high temperature tolerance. Whether you're in the aerospace, automotive, or industrial sector, this connector guarantees secure and efficient data transmission. Upgrade your system today with this essential component for seamless connectivity.