892-076-520-202

Heilind Number:EDA892-076-520-202
Manufacturer:EDAC
Manufacturer Number:892-076-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-520-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 76 positions, offering seamless board-to-board connectivity. Ideal for a range of applications, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic setups with this essential component.