892-076-520-204

Heilind Number:EDA892-076-520-204
Manufacturer:EDAC
Manufacturer Number:892-076-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-520-204

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for durability and reliability. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient operation even in harsh environments. With a 3A amperage rating and copper alloy contacts, it guarantees excellent conductivity for high-performance applications. Featuring a dual-row design with 76 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Perfect for board-to-board connections, its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's ideal for use in a wide range of settings. Upgrade your setup with this essential component for seamless and dependable connectivity.