892-076-520-208

Heilind Number:EDA892-076-520-208
Manufacturer:EDAC
Manufacturer Number:892-076-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-520-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a maximum amperage of 3A, it ensures reliable power transmission. The two rows of contact points, crafted from Copper Alloy, offer a total of 76 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless PCB connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in any setting. Trust in this essential component for efficient and secure board-to-board connectivity in your electronic devices.