892-076-521-201

Heilind Number:EDA892-076-521-201
Manufacturer:EDAC
Manufacturer Number:892-076-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in demanding environments. With a dual-row configuration and a total of 76 positions, it offers ample connectivity options for your applications. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial settings. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Elevate your PCB connections with this top-of-the-line Card Edge Connector.