892-076-521-203

Heilind Number:EDA892-076-521-203
Manufacturer:EDAC
Manufacturer Number:892-076-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-521-203

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inches, it offers precise and secure connectivity. With a total of 76 positions, it accommodates a wide range of connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board PCB connections.