892-076-521-204

Heilind Number:EDA892-076-521-204
Manufacturer:EDAC
Manufacturer Number:892-076-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-521-204

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Its sleek black finish adds a touch of sophistication, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, this connector guarantees efficient power transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity for your PCB requirements. With 76 positions available, you have ample flexibility in your circuit designs. Whether you need a straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers reliability and stability. Explore how our innovative product can enhance your connectivity solutions.