892-076-521-207

Heilind Number:EDA892-076-521-207
Manufacturer:EDAC
Manufacturer Number:892-076-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-076-521-207

Detailed Description

Enhance your high-temperature PCB connections with this top-quality Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a pitch of .1 inches and two rows of 76 positions, it offers seamless board-to-board connectivity. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C guarantees reliability in extreme conditions. Upgrade your electronic assemblies with this black connector, engineered for efficiency and longevity.